Part Details for JANS1N6638 by Sensitron Semiconductors
Overview of JANS1N6638 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANS1N6638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6638
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin DO-35 - Bulk (Alt: JANS1N6638) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N6638
JANS1N6638 CAD Models
JANS1N6638 Part Data Attributes
|
JANS1N6638
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N6638
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6638
This table gives cross-reference parts and alternative options found for JANS1N6638. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6638, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANS1N6638 vs 1N6638 |
JANTX1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANS1N6638 vs JANTX1N6638 |
JANS1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANS1N6638 vs JANS1N6638 |
JAN1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANS1N6638 vs JAN1N6638 |
JAN1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANS1N6638 vs JAN1N6638 |