Part Details for JANS1N6638 by Microchip Technology Inc
Overview of JANS1N6638 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANS1N6638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6638/TR
|
Avnet Americas | Diode Switching 150V 0.3A 2-Pin Axial Leaded - Tape and Reel (Alt: JANS1N6638/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$60.4700 / $67.7100 | Buy Now |
DISTI #
JANS1N6638
|
Avnet Americas | Diode Switching 150V 0.3A 2-Pin Axial Leaded - Bulk (Alt: JANS1N6638) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4100 / $19.5000 | Buy Now |
DISTI #
494-JANS1N6638
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$18.1100 / $19.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 2539 Factory Stock |
|
$18.8600 / $26.7900 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Tray | 0 |
|
$16.9900 / $19.9000 | Buy Now |
|
NexGen Digital | 177 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 2539 Factory Stock |
|
$18.8600 / $26.7900 | Buy Now |
Part Details for JANS1N6638
JANS1N6638 CAD Models
JANS1N6638 Part Data Attributes
|
JANS1N6638
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6638
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0045 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6638
This table gives cross-reference parts and alternative options found for JANS1N6638. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6638, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANS1N6638 vs JANS1N6638 |
1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANS1N6638 vs 1N6638 |
JANTX1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANS1N6638 vs JANTX1N6638 |
JAN1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANS1N6638 vs JAN1N6638 |
JAN1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANS1N6638 vs JAN1N6638 |