Part Details for JANS1N6328C by Microchip Technology Inc
Overview of JANS1N6328C by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6328C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4482
|
Newark | 15 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N6328C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.9500 / $334.8200 | Buy Now |
DISTI #
JANS1N6328C-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.8216 | Buy Now |
DISTI #
JANS1N6328C
|
Avnet Americas | Diode Zener Single 15V 2% 0.5W 2-Pin Axial DO-35 Tray - Bulk (Alt: JANS1N6328C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$334.8200 | Buy Now |
DISTI #
494-JANS1N6328C
|
Mouser Electronics | Zener Diodes 15 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$334.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$299.1400 / $855.4600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$291.6600 / $341.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$299.1400 / $855.4600 | Buy Now |
Part Details for JANS1N6328C
JANS1N6328C CAD Models
JANS1N6328C Part Data Attributes
|
JANS1N6328C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6328C
Microchip Technology Inc
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 8.5 mA |
Alternate Parts for JANS1N6328C
This table gives cross-reference parts and alternative options found for JANS1N6328C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6328C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6328C | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N6328C vs JANTX1N6328C |
JAN1N6328C | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N6328C vs JAN1N6328C |
1N6328C | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N6328C vs 1N6328C |
JANTXV1N6328C | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N6328C vs JANTXV1N6328C |