Part Details for 1N6328C by Microchip Technology Inc
Overview of 1N6328C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6328C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1610
|
Newark | 15 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip 1N6328C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1000 / $18.8200 | Buy Now |
DISTI #
150-1N6328C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8201 | Buy Now |
DISTI #
1N6328C
|
Avnet Americas | Diode Zener Single 15V 2% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N6328C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1000 / $20.2700 | Buy Now |
DISTI #
579-1N6328C
|
Mouser Electronics | Zener Diodes 15 V Voltage Regulator | 0 |
|
$18.8200 | Order Now |
DISTI #
1N6328C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.2700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9700 / $37.6500 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.6600 / $20.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9700 / $37.6500 | Buy Now |
Part Details for 1N6328C
1N6328C CAD Models
1N6328C Part Data Attributes
|
1N6328C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6328C
Microchip Technology Inc
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/533 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N6328C
This table gives cross-reference parts and alternative options found for 1N6328C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6328C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6328C | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N6328C vs JANTX1N6328C |
JAN1N6328C | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N6328C vs JAN1N6328C |
JANTXV1N6328C | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N6328C vs JANTXV1N6328C |