JANS1N6326US
Description: Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Overview of JANS1N6326US by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for JANS1N6326US by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components ZENER DIODE, 12V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL 15
  • 1 $266.6662
  • 5 $259.0472
  • 12 $243.8091
$243.8091 / $266.6662 Buy Now
Quest Components ZENER DIODE, 12V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL 2
  • 1 $123.8445
$123.8445 Buy Now

CAD Models for JANS1N6326US by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6326US by Microsemi Corporation

JANS1N6326US
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/533F
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JANS1N6326US
    Microsemi Corporation
    Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional,
    VS

Alternate Parts for JANS1N6326US

This table gives cross-reference parts and alternative options found for JANS1N6326US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6326US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANS1N6326US vs JAN1N6326US
JANHCC1N5969 Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANS1N6326US vs JANHCC1N5969
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6326US vs JAN1N6326US
JANS1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANS1N6326US vs JANS1N6326US
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANS1N6326US vs JAN1N6326US
JANS1N6309CUS Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANS1N6326US vs JANS1N6309CUS
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANS1N6326US vs JAN1N6326US
Part Number Description Manufacturer Compare
JANS1N6309CUS Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANS1N6326US vs JANS1N6309CUS
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANS1N6326US vs JAN1N6326US
JANS1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6326US vs JANS1N6326US
JANS1N6309CUS Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANS1N6326US vs JANS1N6309CUS
JANHCC1N5969 Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANS1N6326US vs JANHCC1N5969
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANS1N6326US vs JAN1N6326US
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANS1N6326US vs JAN1N6326US
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6326US vs JAN1N6326US
JANS1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANS1N6326US vs JANS1N6326US

Related Parts for JANS1N6326US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6326US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6326US by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANS1N6326US would you like to use for your alert(s)?
  • Please alert me when JANS1N6326US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6326US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6326US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6326US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6326US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6326US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: