Diodes
JANS1N6309CUS
Description: Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional,

Overview of JANS1N6309CUS by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANS1N6309CUS by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6309CUS by Microsemi Corporation

JANS1N6309CUS
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
MELF
Package Description
MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
1200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
2.4 V
Reverse Current-Max
100 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
20 mA
Want to compare parts?
  1. JANS1N6309CUS
    Microsemi Corporation
    Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional,
    VS

Alternate Parts for JANS1N6309CUS

This table gives cross-reference parts and alternative options found for JANS1N6309CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6309CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANS1N6309CUS vs JAN1N6326US
JANHCC1N5969 Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANS1N6309CUS vs JANHCC1N5969
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6309CUS vs JAN1N6326US
JANS1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANS1N6309CUS vs JANS1N6326US
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANS1N6309CUS vs JAN1N6326US
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANS1N6309CUS vs JAN1N6326US
Part Number Description Manufacturer Compare
JANS1N6309CUS Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANS1N6309CUS vs JANS1N6309CUS
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANS1N6309CUS vs JAN1N6326US
JANS1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6309CUS vs JANS1N6326US
JANHCC1N5969 Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANS1N6309CUS vs JANHCC1N5969
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANS1N6309CUS vs JAN1N6326US
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANS1N6309CUS vs JAN1N6326US
JAN1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N6309CUS vs JAN1N6326US
JANS1N6326US Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANS1N6309CUS vs JANS1N6326US

Related Parts for JANS1N6309CUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6309CUS by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6309CUS by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANS1N6309CUS would you like to use for your alert(s)?
  • Please alert me when JANS1N6309CUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6309CUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6309CUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6309CUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6309CUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6309CUS by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: