Diodes
JANHCA1N5301
Description: Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, HERMETIC SEALED, DIE-2

Overview of JANHCA1N5301 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for JANHCA1N5301 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANHCA1N5301 by Microsemi Corporation

JANHCA1N5301
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIE
Package Description
HERMETIC SEALED, DIE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.40
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JESD-30 Code
S-XXUC-N2
JESD-609 Code
e0
Limiting Voltage-Max
1.55 V
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463G
Regulation Current-Nom (Ireg)
1.4 mA
Surface Mount
YES
Technology
FIELD EFFECT
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. JANHCA1N5301
    Microsemi Corporation
    Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, HERMETIC SEALED, DIE-2
    VS

Alternate Parts for JANHCA1N5301

This table gives cross-reference parts and alternative options found for JANHCA1N5301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N5301 1.4mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANHCA1N5301 vs JANTX1N5301
JANTXV1N5301-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N5301 vs JANTXV1N5301-1
JANTXV1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANHCA1N5301 vs JANTXV1N5301
MX1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7 Microsemi Corporation JANHCA1N5301 vs MX1N5301
JANHC1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DIE-1 Microsemi Corporation JANHCA1N5301 vs JANHC1N5301
JANTXV1N5301 1.4 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANHCA1N5301 vs JANTXV1N5301
1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, GLASS PACKAGE-2 MACOM JANHCA1N5301 vs 1N5301
JAN1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANHCA1N5301 vs JAN1N5301
1N5301-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANHCA1N5301 vs 1N5301-1
1N5301PBFREE Current Regulator Diode, Central Semiconductor Corp JANHCA1N5301 vs 1N5301PBFREE
Part Number Description Manufacturer Compare
JAN1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-204AA Motorola Semiconductor Products JANHCA1N5301 vs JAN1N5301
1N5301TR-RMCU Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JANHCA1N5301 vs 1N5301TR-RMCU
1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N5301 vs 1N5301
JANTX1N5301-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35 Microchip Technology Inc JANHCA1N5301 vs JANTX1N5301-1
JAN1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JANHCA1N5301 vs JAN1N5301
1N5301RL 1.4mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANHCA1N5301 vs 1N5301RL
JANTXV1N5301-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANHCA1N5301 vs JANTXV1N5301-1
JANTXV1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-204AA, Microsemi Corporation JANHCA1N5301 vs JANTXV1N5301
1N5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANHCA1N5301 vs 1N5301
1N5301 1.4mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc JANHCA1N5301 vs 1N5301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANHCA1N5301 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANHCA1N5301 by Microsemi Corporation

  • Please alert me when JANHCA1N5301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANHCA1N5301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANHCA1N5301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANHCA1N5301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANHCA1N5301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANHCA1N5301 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: