Part Details for JAN4N49 by Micropac Industries Inc
Overview of JAN4N49 by Micropac Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN4N49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 390 |
|
RFQ |
Part Details for JAN4N49
JAN4N49 CAD Models
JAN4N49 Part Data Attributes
|
JAN4N49
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
JAN4N49
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | TO-5, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY, MIL-PRF-19500 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO |
Alternate Parts for JAN4N49
This table gives cross-reference parts and alternative options found for JAN4N49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66168-001 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-5, 6 PIN | Micropac Industries Inc | JAN4N49 vs 66168-001 |
4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN | TT Electronics Resistors | JAN4N49 vs 4N49 |
JANTXV4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics OPTEK Technology | JAN4N49 vs JANTXV4N49 |
JANTXV4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics Resistors | JAN4N49 vs JANTXV4N49 |
JANTX4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics Resistors | JAN4N49 vs JANTX4N49 |
66168-103 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-5, 6 PIN | Micropac Industries Inc | JAN4N49 vs 66168-103 |
66168-105 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-5, 6 PIN | Micropac Industries Inc | JAN4N49 vs 66168-105 |
4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | Micropac Industries Inc | JAN4N49 vs 4N49 |
4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | TT Electronics OPTEK Technology | JAN4N49 vs 4N49 |
JAN4N49 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | JAN4N49 vs JAN4N49 |