There are no models available for this part yet.
Overview of 66168-001 by Micropac Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for 66168-001 by Micropac Industries Inc
Part Data Attributes for 66168-001 by Micropac Industries Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROPAC INDUSTRIES INC
|
Package Description
|
TO-5, 6 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min
|
40 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
200%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.04 A
|
Forward Voltage-Max
|
1.8 V
|
Isolation Voltage-Max
|
1000 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.3 W
|
Response Time-Max
|
0.000025 s
|
Surface Mount
|
NO
|
Alternate Parts for 66168-001
This table gives cross-reference parts and alternative options found for 66168-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66168-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66168-300 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-5, 6 PIN | Micropac Industries Inc | 66168-001 vs 66168-300 |
66168-105 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-5, 6 PIN | Micropac Industries Inc | 66168-001 vs 66168-105 |
66168-103 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-5, 6 PIN | Micropac Industries Inc | 66168-001 vs 66168-103 |
4N49 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | Isocom LTD | 66168-001 vs 4N49 |
JANTXV4N49 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | 66168-001 vs JANTXV4N49 |
JANTX4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics Resistors | 66168-001 vs JANTX4N49 |
4N49 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | 66168-001 vs 4N49 |
JANS4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | Micropac Industries Inc | 66168-001 vs JANS4N49 |
JANTX4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics OPTEK Technology | 66168-001 vs JANTX4N49 |
JAN4N49 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | TT Electronics Resistors | 66168-001 vs JAN4N49 |