There are no models available for this part yet.
Overview of JAN2N6987 by Raytheon Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JAN2N6987 by Raytheon Semiconductor
Part Data Attributes for JAN2N6987 by Raytheon Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RAYTHEON SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
JEDEC-95 Code
|
TO-116
|
JESD-30 Code
|
R-PDIP-T14
|
Number of Elements
|
4
|
Number of Terminals
|
14
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MILITARY STANDARD (USA)
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JAN2N6987
This table gives cross-reference parts and alternative options found for JAN2N6987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N6987 | Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, CERDIP-14 | Silicon Transistor Corporation | JAN2N6987 vs JAN2N6987 |
JANTX2N6987 | Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, CERDIP-14 | Silicon Transistor Corporation | JAN2N6987 vs JANTX2N6987 |
JANTX2N6987 | Small Signal Bipolar Transistor, 4-Element, PNP, Silicon, TO-116, | Raytheon Semiconductor | JAN2N6987 vs JANTX2N6987 |
Related Parts for JAN2N6987
-
JAN2N708Small Signal Bipolar Transistors
-
JAN1N3912RRectifier Diodes
-
IXTX120P20TPower Field-Effect Transistors
-
2N6798Small Signal Field-Effect Transistors
-
JAN2N5661Power Bipolar Transistors
-
CRCW0402Fixed Resistors
-
JAN1N6122Transient Suppressors
-
JAN1N4969Zener Diodes
-
ISL97645AIRZSwitching Regulator or Controllers