JAN2N6987
vs
JANTX2N6987
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
SILICON TRANSISTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SEPARATE, 4 ELEMENTS
JEDEC-95 Code
TO-116
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Number of Elements
4
4
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MILITARY STANDARD (USA)
MIL-PRF-19500
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Package Description
CERDIP-14
Pin Count
14
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
DC Current Gain-Min (hFE)
100
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)