Part Details for JAN2N5545 by Solitron Devices Inc
Overview of JAN2N5545 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N5545
JAN2N5545 CAD Models
JAN2N5545 Part Data Attributes
|
JAN2N5545
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5545
Solitron Devices Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5545
This table gives cross-reference parts and alternative options found for JAN2N5545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5545 | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | Vishay Siliconix | JAN2N5545 vs 2N5545 |
JANTX2N5545 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Temic Semiconductors | JAN2N5545 vs JANTX2N5545 |
JAN2N5545 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-71, 6 PIN | Vishay Siliconix | JAN2N5545 vs JAN2N5545 |
2N5545 | 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71, TO-71, 8 PIN | Texas Instruments | JAN2N5545 vs 2N5545 |
2N5545 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Crimson Semiconductor Inc | JAN2N5545 vs 2N5545 |