Part Details for JAN2N3485A by Raytheon Semiconductor
Overview of JAN2N3485A by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3485A
JAN2N3485A CAD Models
JAN2N3485A Part Data Attributes
|
JAN2N3485A
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N3485A
Raytheon Semiconductor
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3485A
This table gives cross-reference parts and alternative options found for JAN2N3485A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3485A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3485A | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46, | Raytheon Semiconductor | JAN2N3485A vs JANTX2N3485A |
2N3485A.MOD | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3485A vs 2N3485A.MOD |
JANTX2N3485A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | CRYSTALONICS Inc | JAN2N3485A vs JANTX2N3485A |
2N3485A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, CASE 26-03, TO-46, 3 PIN | CRYSTALONICS Inc | JAN2N3485A vs 2N3485A |
2N3485A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | TT Electronics Resistors | JAN2N3485A vs 2N3485A |
2N3485A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 | Microchip Technology Inc | JAN2N3485A vs 2N3485A |
2N3485A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3485A vs 2N3485A |
JANTXV2N3485A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3485A vs JANTXV2N3485A |
JANTX2N3485A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Microsemi Corporation | JAN2N3485A vs JANTX2N3485A |
JANTX2N3485A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Motorola Semiconductor Products | JAN2N3485A vs JANTX2N3485A |