Transistors
2N3485ALEADFREE
Central Semiconductor Corp
Description: Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN

Overview of 2N3485ALEADFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3485ALEADFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3485ALEADFREE by Central Semiconductor Corp

2N3485ALEADFREE
Central Semiconductor Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-46
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-46
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
180 ns
Want to compare parts?
  1. 2N3485ALEADFREE
    Central Semiconductor Corp
    Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN
    VS

Alternate Parts for 2N3485ALEADFREE

This table gives cross-reference parts and alternative options found for 2N3485ALEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3485ALEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N3485A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46, Raytheon Semiconductor 2N3485ALEADFREE vs JANTX2N3485A
2N3485A.MOD 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3485ALEADFREE vs 2N3485A.MOD
JANTX2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN CRYSTALONICS Inc 2N3485ALEADFREE vs JANTX2N3485A
2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, CASE 26-03, TO-46, 3 PIN CRYSTALONICS Inc 2N3485ALEADFREE vs 2N3485A
2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN TT Electronics Resistors 2N3485ALEADFREE vs 2N3485A
2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 Microchip Technology Inc 2N3485ALEADFREE vs 2N3485A
2N3485A 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3485ALEADFREE vs 2N3485A
JANTXV2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N3485ALEADFREE vs JANTXV2N3485A
JANTX2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN Microsemi Corporation 2N3485ALEADFREE vs JANTX2N3485A
JANTX2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN Motorola Semiconductor Products 2N3485ALEADFREE vs JANTX2N3485A
Part Number Description Manufacturer Compare
2N3485A.MODG4 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN TT Electronics Resistors 2N3485ALEADFREE vs 2N3485A.MODG4
2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN Semitronics Corp 2N3485ALEADFREE vs 2N3485A
JANTXV2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 Silicon Transistor Corporation 2N3485ALEADFREE vs JANTXV2N3485A
JANTX2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN Microsemi Corporation 2N3485ALEADFREE vs JANTX2N3485A
2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N3485ALEADFREE vs 2N3485A
2N3485AE3 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Microsemi Corporation 2N3485ALEADFREE vs 2N3485AE3
JANTX2N3485A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46, Raytheon Semiconductor 2N3485ALEADFREE vs JANTX2N3485A
JANTX2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 Microchip Technology Inc 2N3485ALEADFREE vs JANTX2N3485A
2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN Central Semiconductor Corp 2N3485ALEADFREE vs 2N3485A
JANTX2N3485A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N3485ALEADFREE vs JANTX2N3485A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3485ALEADFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3485ALEADFREE by Central Semiconductor Corp

  • Please alert me when 2N3485ALEADFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3485ALEADFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3485ALEADFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3485ALEADFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3485ALEADFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3485ALEADFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: