Part Details for JAN1N6161A by Micross Components
Overview of JAN1N6161A by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6161A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6161A
|
Avnet Americas | (Alt: JAN1N6161A) Min Qty: 250 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
JAN1N6161A
|
Avnet Americas | T MET BI 1500W - Bulk (Alt: JAN1N6161A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6161A
JAN1N6161A CAD Models
JAN1N6161A Part Data Attributes
|
JAN1N6161A
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N6161A
Micross Components
Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 85.3 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 47.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6161A
This table gives cross-reference parts and alternative options found for JAN1N6161A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6161A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | Voltage Multipliers Inc | JAN1N6161A vs 1N6161A |
JAN1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6161A vs JAN1N6161A |
JANTX1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6161A vs JANTX1N6161A |
1N6161A | Trans Voltage Suppressor Diode, 47.1V V(RWM), Bidirectional | Semicon Components Inc | JAN1N6161A vs 1N6161A |
1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6161A vs 1N6161A |
1N6161A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JAN1N6161A vs 1N6161A |
JANTXV1N6161A | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6161A vs JANTXV1N6161A |