Part Details for JAN1N5416US by Microchip Technology Inc
Overview of JAN1N5416US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N5416US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6754
|
Newark | 100 V Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5416US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 / $9.5700 | Buy Now |
DISTI #
1086-2087-ND
|
DigiKey | DIODE GEN PURP 100V 3A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5701 | Buy Now |
DISTI #
JAN1N5416US
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 3A 2-Pin MELF - Bulk (Alt: JAN1N5416US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2000 / $10.3000 | Buy Now |
DISTI #
494-JAN1N5416US
|
Mouser Electronics | Rectifiers 100 V UFR,FRR RoHS: Not Compliant | 0 |
|
$9.5700 | Order Now |
DISTI #
JAN1N5416US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1000 / $14.7200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$8.9800 / $10.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1000 / $14.7200 | Buy Now |
Part Details for JAN1N5416US
JAN1N5416US CAD Models
JAN1N5416US Part Data Attributes
|
JAN1N5416US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5416US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5416US
This table gives cross-reference parts and alternative options found for JAN1N5416US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5416US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | JAN1N5416US vs JAN1N5416US |
JANTXV1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JAN1N5416US vs JANTXV1N5416US |
1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | JAN1N5416US vs 1N5416US |
JANTX1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JAN1N5416US vs JANTX1N5416US |
JANS1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JAN1N5416US vs JANS1N5416US |