-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5416US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5416US
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, D-5B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for 1N5416US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5416US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | 1N5416US vs JANTXV1N5416US |
JAN1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | 1N5416US vs JAN1N5416US |
JANTXV1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5416US vs JANTXV1N5416US |
JAN1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N5416US vs JAN1N5416US |
JAN1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5416US vs JAN1N5416US |
JANS1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5416US vs JANS1N5416US |
1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N5416US vs 1N5416US |
JANTX1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | Sensitron Semiconductors | 1N5416US vs JANTX1N5416US |
JANTX1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | 1N5416US vs JANTX1N5416US |
JANTX1N5416US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5416US vs JANTX1N5416US |