JAN1N4615
Description: Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N4615 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JAN1N4615 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 2 Volt, 5%, DO-7 5
  • 1 $26.9260
$26.9260 Buy Now

CAD Models for JAN1N4615 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4615 by Microsemi Corporation

JAN1N4615
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW REVERSE LEAKAGE, LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435
Reference Voltage-Nom
2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JAN1N4615
    Microsemi Corporation
    Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N4615

This table gives cross-reference parts and alternative options found for JAN1N4615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4615 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Cobham PLC JAN1N4615 vs JAN1N4615
JANTX1N4615/TR Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4615 vs JANTX1N4615/TR
1N4615-AP Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components JAN1N4615 vs 1N4615-AP
1N4615-1/TR Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4615 vs 1N4615-1/TR
1N4615-35_R2_10001 Zener Diode PanJit Semiconductor JAN1N4615 vs 1N4615-35_R2_10001
JAN1N4615-1 Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4615 vs JAN1N4615-1
1N4615-35T/B Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor JAN1N4615 vs 1N4615-35T/B
1N4615-35_AX_10001 Zener Diode PanJit Semiconductor JAN1N4615 vs 1N4615-35_AX_10001
1N4615 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components JAN1N4615 vs 1N4615
1N4615 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N4615 vs 1N4615
Part Number Description Manufacturer Compare
JANHCA1N4615 Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JAN1N4615 vs JANHCA1N4615
JANHCA1N4615 Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional Microchip Technology Inc JAN1N4615 vs JANHCA1N4615
JANS1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JAN1N4615 vs JANS1N4615D-1
1N4615E3 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4615 vs 1N4615E3
1N4615D 2V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Aeroflex Inc JAN1N4615 vs 1N4615D
JANHCA1N4615 Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional, DIE-2 Microsemi Corporation JAN1N4615 vs JANHCA1N4615
JAN1N4615 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products JAN1N4615 vs JAN1N4615
JAN1N4615 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Cobham PLC JAN1N4615 vs JAN1N4615
JAN1N4615/TR Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4615 vs JAN1N4615/TR
1N4615 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N4615 vs 1N4615

Related Parts for JAN1N4615

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4615 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4615 by Microsemi Corporation

  • Please alert me when JAN1N4615 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N4615 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4615 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N4615 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4615.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4615 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: