1N4615D
Description: 2V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7

Overview of 1N4615D by Aeroflex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N4615D by Aeroflex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4615D by Aeroflex Inc

1N4615D
Aeroflex Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOX SEMICONDUCTORS INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1200 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2 V
Reverse Current-Max
2.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4615D
    Aeroflex Inc
    2V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7
    VS

Alternate Parts for 1N4615D

This table gives cross-reference parts and alternative options found for 1N4615D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4615D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4615D vs JANTXV1N4615D-1
JAN1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4615D vs JAN1N4615D-1
JANTXV1N4615D Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4615D vs JANTXV1N4615D
JANTX1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4615D vs JANTX1N4615D-1
JANTXV1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4615D vs JANTXV1N4615D-1
1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4615D vs 1N4615D-1
1N4615D Zener Diode, 2V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4615D vs 1N4615D
JANS1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4615D vs JANS1N4615D-1
1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC 1N4615D vs 1N4615D-1
1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4615D vs 1N4615D-1
Part Number Description Manufacturer Compare
JANHCA1N4615 Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc 1N4615D vs JANHCA1N4615
JANHCA1N4615 Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional Microchip Technology Inc 1N4615D vs JANHCA1N4615
JANS1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4615D vs JANS1N4615D-1
1N4615E3 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4615D vs 1N4615E3
JANHCA1N4615 Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4615D vs JANHCA1N4615
JAN1N4615 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products 1N4615D vs JAN1N4615
JAN1N4615 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Cobham PLC 1N4615D vs JAN1N4615
JAN1N4615/TR Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4615D vs JAN1N4615/TR
1N4615 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4615D vs 1N4615
1N4615C Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC 1N4615D vs 1N4615C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4615D by Aeroflex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4615D by Aeroflex Inc

  • Please alert me when 1N4615D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4615D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4615D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4615D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4615D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4615D by Aeroflex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: