Part Details for JAN1N458 by General Instrument Corp
Overview of JAN1N458 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for JAN1N458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 150 Volt, DO-35 | 15 |
|
$13.9152 / $15.6546 | Buy Now |
Part Details for JAN1N458
JAN1N458 CAD Models
JAN1N458 Part Data Attributes
|
JAN1N458
General Instrument Corp
Buy Now
|
Compare Parts:
JAN1N458
General Instrument Corp
Rectifier Diode, 1 Element, 0.055A, Silicon, SIMILAR TO DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.055 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/193D | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N458
This table gives cross-reference parts and alternative options found for JAN1N458. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N458, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N458A | Rectifier Diode, 1 Element, 0.055A, 150V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N458 vs 1N458A |
JAN1N458 | Rectifier Diode, 1 Phase, 1 Element, 0.055A, Silicon, DO-7, | Unitrode Corporation | JAN1N458 vs JAN1N458 |
1N458 | Rectifier Diode, 1 Element, 0.007A, Silicon, DO-35, DO-35, 2 PIN | SMSC | JAN1N458 vs 1N458 |
JAN1N458 | Rectifier Diode, 1 Element, 0.055A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N458 vs JAN1N458 |
1N458 | Rectifier Diode, 1 Element, 0.055A, 150V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N458 vs 1N458 |
JAN1N458 | Rectifier Diode, 1 Phase, 1 Element, 0.055A, Silicon | National Semiconductor Corporation | JAN1N458 vs JAN1N458 |
JAN1N458 | Rectifier Diode, 1 Element, 0.055A, Silicon, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N458 vs JAN1N458 |
1N458 | Rectifier Diode, 1 Phase, 1 Element, 0.055A, 150V V(RRM), Silicon, DO-7, | Unitrode Corporation | JAN1N458 vs 1N458 |