Part Details for 1N457A by Fairchild Semiconductor Corporation
Overview of 1N457A by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N457A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4161 |
|
RFQ | ||
|
Bristol Electronics | 5575 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 70 Volt, DO-35 | 683 |
|
$0.0275 / $0.0440 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, DO-35 | 376 |
|
$0.0485 / $0.1455 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, DO-35 | 1600 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, DO-35 | 1280 |
|
$0.2800 / $0.7000 | Buy Now |
|
Rochester Electronics | 1N457 - High Conductance Low Leakage Diode RoHS: Compliant Status: Active Min Qty: 1 | 57965 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 1N457A
1N457A CAD Models
1N457A Part Data Attributes
|
1N457A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N457A
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N457A
This table gives cross-reference parts and alternative options found for 1N457A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N457A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N457A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N457A vs 1N457A |
1N457ATR | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N457A vs 1N457ATR |
1N457A | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N457A vs 1N457A |
1N457ATR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N457A vs 1N457ATR |
1N457A.TR | DIODE 0.2 A, 70 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | 1N457A vs 1N457A.TR |
1N457A_NL | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N457A vs 1N457A_NL |