JAN1N4486
Description: Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN

Overview of JAN1N4486 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for JAN1N4486 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W7025
Newark 75V Zener 1.5W |Semtech JAN1N4486 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $12.1000
  • 500 $11.7000
$11.7000 / $12.1000 Buy Now
DISTI # JAN1N4486
Avnet Americas Diode Zener Single 75V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: JAN1N4486) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JAN1N4486 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4486 by Semtech Corporation

JAN1N4486
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED, G99, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
130 Ω
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
75 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
4.93%
Working Test Current
3.3 mA
Want to compare parts?
  1. JAN1N4486
    Semtech Corporation
    Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
    VS

Alternate Parts for JAN1N4486

This table gives cross-reference parts and alternative options found for JAN1N4486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4486 vs 1N4486US
1N4486 Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp JAN1N4486 vs 1N4486
JANTXV1N4486US Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4486 vs JANTXV1N4486US
JANTX1N4486 Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4486 vs JANTX1N4486
1N6486USE3 Zener Diode, 3.6V V(Z), 5%, 1.5W Microsemi Corporation JAN1N4486 vs 1N6486USE3
1N6486 Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4486 vs 1N6486
JAN1N4486C Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4486 vs JAN1N4486C
JANTX1N4486C Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4486 vs JANTX1N4486C
JAN1N6486D Zener Diode, 3.6V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4486 vs JAN1N6486D
1N4486TR Zener Diode, 75V V(Z), 1.5W, Silicon, Unidirectional, DO-41 Central Semiconductor Corp JAN1N4486 vs 1N4486TR
Part Number Description Manufacturer Compare
JAN1N3041B 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JAN1N4486 vs JAN1N3041B
UZ8875 Zener Diode, 75V V(Z), 10%, 1W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4486 vs UZ8875
JANTXV1N3041BUR-1 Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JAN1N4486 vs JANTXV1N3041BUR-1
JANTXV1N3041B 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JAN1N4486 vs JANTXV1N3041B
1N4761D-AP Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components JAN1N4486 vs 1N4761D-AP
JANTXV1N3041BTR Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N4486 vs JANTXV1N3041BTR
1N3041DUR-1 Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JAN1N4486 vs 1N3041DUR-1
MSP1N4761DUR Zener Diode, 75V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N4486 vs MSP1N4761DUR
JANTX1N3041UR-1 Zener Diode, 75V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc JAN1N4486 vs JANTX1N3041UR-1
1N4761AC Zener Diode, 75V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products JAN1N4486 vs 1N4761AC

Related Parts for JAN1N4486

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4486 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4486 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JAN1N4486 would you like to use for your alert(s)?
  • Please alert me when JAN1N4486 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4486 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4486 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4486 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4486.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4486 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: