Part Details for 1N6486USE3 by Microsemi Corporation
Overview of 1N6486USE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6486USE3
1N6486USE3 CAD Models
1N6486USE3 Part Data Attributes
|
1N6486USE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6486USE3
Microsemi Corporation
Zener Diode, 3.6V V(Z), 5%, 1.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | PURE MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 69 mA |
Alternate Parts for 1N6486USE3
This table gives cross-reference parts and alternative options found for 1N6486USE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6486USE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4486US | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N6486USE3 vs 1N4486US |
1N4486 | Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N6486USE3 vs 1N4486 |
JANTX1N4486CUS | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6486USE3 vs JANTX1N4486CUS |
JANTX1N4486 | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N6486USE3 vs JANTX1N4486 |
1N4486 | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N6486USE3 vs 1N4486 |
JANTX1N4486 | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N6486USE3 vs JANTX1N4486 |
1N4486TR | Zener Diode, 75V V(Z), 1.5W, Silicon, Unidirectional, DO-41 | Central Semiconductor Corp | 1N6486USE3 vs 1N4486TR |
JAN1N4486 | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | 1N6486USE3 vs JAN1N4486 |
JANTXV1N4486US | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6486USE3 vs JANTXV1N4486US |
JAN1N6486D | Zener Diode, 3.6V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N6486USE3 vs JAN1N6486D |