Part Details for JAN1N4454-1 by Microchip Technology Inc
Overview of JAN1N4454-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N4454-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3485
|
Newark | 75 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JAN1N4454-1 Min Qty: 909 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
1086-15173-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO35 Min Qty: 909 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
JAN1N4454-1
|
Avnet Americas | Diode Switching 50V 0.2A 2-Pin DO-35 - Bulk (Alt: JAN1N4454-1) RoHS: Not Compliant Min Qty: 909 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8100 | Buy Now |
DISTI #
494-JAN1N4454-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 913 |
|
$0.7500 / $0.8100 | Buy Now |
DISTI #
JAN1N4454-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
14363 Alternates Available |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 50V - 200mA - 1 V @ 10 mA (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-35 Package - Through Hole. RoHS: Compliant | 15363 Factory Stock |
|
$0.6910 / $0.8800 | Buy Now |
|
Ameya Holding Limited | 1N4454-1Series 50 V 200 mA Axial Lead Through Hole Switching Diode - DO-35 | 15363 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 431 Package Multiple: 1 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
JAN1N4454-1
|
Avnet Silica | Diode Switching 50V 0.2A 2-Pin DO-35 (Alt: JAN1N4454-1) RoHS: Not Compliant Min Qty: 909 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Diode - Standard - 50V - 200mA - 1 V @ 10 mA (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-35 Package - Through Hole. RoHS: Compliant | 15363 Factory Stock |
|
$0.6910 / $0.8800 | Buy Now |
Part Details for JAN1N4454-1
JAN1N4454-1 CAD Models
JAN1N4454-1 Part Data Attributes
|
JAN1N4454-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4454-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/144 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4454-1
This table gives cross-reference parts and alternative options found for JAN1N4454-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4454-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | JAN1N4454-1 vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | JAN1N4454-1 vs JANTXV1N4454-1 |
1N4454 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | JAN1N4454-1 vs 1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JAN1N4454-1 vs JAN1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Telcom Semiconductor Inc | JAN1N4454-1 vs JAN1N4454 |
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JAN1N4454-1 vs JANTXV1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | JAN1N4454-1 vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | JAN1N4454-1 vs JANTXV1N4454-1 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | JAN1N4454-1 vs JANTX1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | JAN1N4454-1 vs JAN1N4454 |