Diodes
JAN1N3026BUR-1
Description: Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN

Overview of JAN1N3026BUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N3026BUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3026BUR-1 by Microsemi Corporation

JAN1N3026BUR-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
DO-213AB, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/115K
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
14 mA
Want to compare parts?
  1. JAN1N3026BUR-1
    Microsemi Corporation
    Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN
    VS

Alternate Parts for JAN1N3026BUR-1

This table gives cross-reference parts and alternative options found for JAN1N3026BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3026BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZM4746A-GS18 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies JAN1N3026BUR-1 vs ZM4746A-GS18
MQ1N3026BUR-1 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N3026BUR-1 vs MQ1N3026BUR-1
MLXV3026B-1 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N3026BUR-1 vs MLXV3026B-1
DL4746A-GT3 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd JAN1N3026BUR-1 vs DL4746A-GT3
MLL3026B-1E3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N3026BUR-1 vs MLL3026B-1E3
MQ1N3026BUR-1E3TR Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N3026BUR-1 vs MQ1N3026BUR-1E3TR
CLL4746ATR13LEADFREE Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp JAN1N3026BUR-1 vs CLL4746ATR13LEADFREE
CLL4746ATR13 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp JAN1N3026BUR-1 vs CLL4746ATR13
DL4746A-T Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor JAN1N3026BUR-1 vs DL4746A-T
1N3026BUR-1E3TR Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N3026BUR-1 vs 1N3026BUR-1E3TR
Part Number Description Manufacturer Compare
MLXV3026B-1 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N3026BUR-1 vs MLXV3026B-1
MLL3026B-1 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N3026BUR-1 vs MLL3026B-1
1SMA4746-GT3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd JAN1N3026BUR-1 vs 1SMA4746-GT3
DL4746A-GT3 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd JAN1N3026BUR-1 vs DL4746A-GT3
JANTXV1N3026BUR-1 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JAN1N3026BUR-1 vs JANTXV1N3026BUR-1
CLL4746ATR13LEADFREE Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp JAN1N3026BUR-1 vs CLL4746ATR13LEADFREE
MX1N3026BUR-1 Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N3026BUR-1 vs MX1N3026BUR-1
SMAJ4746A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components JAN1N3026BUR-1 vs SMAJ4746A
CLL4746ATR13 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp JAN1N3026BUR-1 vs CLL4746ATR13
1SMA4746T/R13 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor JAN1N3026BUR-1 vs 1SMA4746T/R13

Related Parts for JAN1N3026BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3026BUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3026BUR-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N3026BUR-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N3026BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3026BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3026BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3026BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3026BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3026BUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: