Part Details for JANTXV1N3026BUR-1 by Microchip Technology Inc
Overview of JANTXV1N3026BUR-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N3026BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0830
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip JANTXV1N3026BUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0200 / $15.6200 | Buy Now |
DISTI #
1086-16446-ND
|
DigiKey | DIODE ZENER 18V 1W DO213AB Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6201 | Buy Now |
DISTI #
JANTXV1N3026BUR-1
|
Avnet Americas | Zener Diode 18V 1W 2-Pin DO-213AB - Bulk (Alt: JANTXV1N3026BUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0200 / $16.8200 | Buy Now |
DISTI #
JANTXV1N3026BUR-1/
|
Avnet Americas | Zener Diode 18V 1W 2-Pin DO-213AB - Tape and Reel (Alt: JANTXV1N3026BUR-1/) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$15.1400 / $16.9600 | Buy Now |
DISTI #
494-JANTXV1N3026BUR1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$15.6200 / $16.8200 | Order Now |
DISTI #
JANTXV1N3026BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9100 / $31.2300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.6500 / $17.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9100 / $31.2300 | Buy Now |
Part Details for JANTXV1N3026BUR-1
JANTXV1N3026BUR-1 CAD Models
JANTXV1N3026BUR-1 Part Data Attributes
|
JANTXV1N3026BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3026BUR-1
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AB, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for JANTXV1N3026BUR-1
This table gives cross-reference parts and alternative options found for JANTXV1N3026BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3026BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL4746A | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | JANTXV1N3026BUR-1 vs DL4746A |
MLXV3026B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | JANTXV1N3026BUR-1 vs MLXV3026B-1E3 |
CDLL4746A | Microchip Technology Inc | $3.5765 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | JANTXV1N3026BUR-1 vs CDLL4746A |
DL4746A | Galaxy Microelectronics | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, | JANTXV1N3026BUR-1 vs DL4746A |
1N3026BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.5W | JANTXV1N3026BUR-1 vs 1N3026BUR-1E3 |
LL4746A | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | JANTXV1N3026BUR-1 vs LL4746A |
MX1N3026BUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | JANTXV1N3026BUR-1 vs MX1N3026BUR-1TR |
GLL4746A | General Instrument Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, | JANTXV1N3026BUR-1 vs GLL4746A |