Part Details for JAN1N1184 by Microsemi Corporation
Overview of JAN1N1184 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N1184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AB | 8 |
|
$27.3000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AB | 1 |
|
$43.0446 | Buy Now |
Part Details for JAN1N1184
JAN1N1184 CAD Models
JAN1N1184 Part Data Attributes
|
JAN1N1184
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N1184
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | METAL, DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/297 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1184
This table gives cross-reference parts and alternative options found for JAN1N1184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | JAN1N1184 vs 1N1184 |
1N1184PBF | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | JAN1N1184 vs 1N1184PBF |
1N1184 | 40A, 100V, SILICON, RECTIFIER DIODE | STMicroelectronics | JAN1N1184 vs 1N1184 |
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon | Diodes Incorporated | JAN1N1184 vs 1N1184 |
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Hi-Tron Semiconductor Corp | JAN1N1184 vs 1N1184 |
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Space Power Electronics Inc | JAN1N1184 vs 1N1184 |
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5, ROHS COMPLIANT, METAL PACKAGE-1 | Diotec Semiconductor AG | JAN1N1184 vs 1N1184 |
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Solid State Devices Inc (SSDI) | JAN1N1184 vs 1N1184 |
1N1184 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Advanced Semiconductor Inc | JAN1N1184 vs 1N1184 |