Part Details for 1N1184 by Diotec Semiconductor AG
Overview of 1N1184 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1184
1N1184 CAD Models
1N1184 Part Data Attributes
|
1N1184
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N1184
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5, ROHS COMPLIANT, METAL PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-5 | |
Package Description | ROHS COMPLIANT, METAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1184
This table gives cross-reference parts and alternative options found for 1N1184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N1184 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | 1N1184 vs JAN1N1184 |
JANTX1N1184 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | 1N1184 vs JANTX1N1184 |
1N1184 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon | 1N1184 vs 1N1184 |
1N1184 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | 1N1184 vs 1N1184 |
1N1184 | Space Power Electronics Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | 1N1184 vs 1N1184 |
1N1184 | Hi-Tron Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | 1N1184 vs 1N1184 |
1N1184 | Crimson Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | 1N1184 vs 1N1184 |
1N1184PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | 1N1184 vs 1N1184PBF |