-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JA4387-ALD by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4387-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
JA4387-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
JA4387- | Coilcraft Inc | Transformer, for TI TPS23754, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-JA4387-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers JA4387 Flyback For TI TPS23754 RoHS: Compliant | 0 |
|
$13.4000 | Order Now |
|
Coilcraft Direct | Transformer, for TI TPS23754, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 190 |
|
$2.8000 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JA4387-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
JA4387-ALD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 11.43 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 25 W | |
Primary Inductance | 75 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |