Part Details for JA4372-ALD by Coilcraft Inc
Overview of JA4372-ALD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4372-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
JA4372-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
JA4372- | Coilcraft Inc | Transformer, for TI TPS23754, SMT, RoHS |
Price & Stock for JA4372-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-JA4372-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers JA4372 Flyback For TI TPS23754 RoHS: Compliant | 0 |
|
$13.4000 | Order Now |
|
Coilcraft Direct | Transformer, for TI TPS23754, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 140 |
|
$2.8000 / $5.5100 | Buy Now |
Part Details for JA4372-ALD
JA4372-ALD CAD Models
JA4372-ALD Part Data Attributes
|
JA4372-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
JA4372-ALD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 11.43 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 25 W | |
Primary Inductance | 75 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |