There are no models available for this part yet.
Overview of J384-N-C10000-C-C-B-2-R-X by Precision Devices Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEJ384 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
RJHSEJ38404 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
RJSAEJ384A2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs |
CAD Models for J384-N-C10000-C-C-B-2-R-X by Precision Devices Incorporated
Part Data Attributes for J384-N-C10000-C-C-B-2-R-X by Precision Devices Incorporated
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECISION DEVICES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TR, 13 INCH; 55/45% SYMMETRY ALSO AVAILABLE
|
Fall Time-Max
|
7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
100 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS/TTL
|
Output Load
|
10 TTL, 15 pF
|
Physical Dimension
|
8.89mm x 7.37mm x 4.32mm
|
Rise Time-Max
|
7 ns
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Alternate Parts for J384-N-C10000-C-C-B-2-R-X
This table gives cross-reference parts and alternative options found for J384-N-C10000-C-C-B-2-R-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J384-N-C10000-C-C-B-2-R-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFXO2BNSM1-100.0M,30/50/-/M | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2BNSM1-100.0M,30/50/-/M |
HFXO2ATSM1-100.0M,30/50/-/C | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2ATSM1-100.0M,30/50/-/C |
HFXO2BNSM1-100.0M,10/50/-/M | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2BNSM1-100.0M,10/50/-/M |
HFXO2AESM1-100.0M,10/50/-/C | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2AESM1-100.0M,10/50/-/C |
HFXO2FESM3-100.0M,10/50/-/C | CMOS/TTL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2FESM3-100.0M,10/50/-/C |
HFXO2GESM3-100.0M,10/50/-/C | CMOS/TTL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2GESM3-100.0M,10/50/-/C |
HFXO2BTSM1-100.0M,10/50/-/M | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2BTSM1-100.0M,10/50/-/M |
HFXO2GTSM1-100.0M,10/50/-/C | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2GTSM1-100.0M,10/50/-/C |
HFXO2ANSM3-100.0M,30/50/-/C | CMOS/TTL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2ANSM3-100.0M,30/50/-/C |
HFXO2BNSM5-100.0M,30/50/-/C | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | J384-N-C10000-C-C-B-2-R-X vs HFXO2BNSM5-100.0M,30/50/-/C |
Related Parts for J384-N-C10000-C-C-B-2-R-X
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors