Part Details for HFXO2FESM3-100.0M,10/50/-/C by Statek Corporation
Overview of HFXO2FESM3-100.0M,10/50/-/C by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFXO2FESM3-100.0M,10/50/-/C
HFXO2FESM3-100.0M,10/50/-/C CAD Models
HFXO2FESM3-100.0M,10/50/-/C Part Data Attributes
|
HFXO2FESM3-100.0M,10/50/-/C
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
HFXO2FESM3-100.0M,10/50/-/C
Statek Corporation
CMOS/TTL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 6.68mm x 5.18mm x 1.91mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for HFXO2FESM3-100.0M,10/50/-/C
This table gives cross-reference parts and alternative options found for HFXO2FESM3-100.0M,10/50/-/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFXO2FESM3-100.0M,10/50/-/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFXO2BNSM3-100.0M,10/50/-/I | CMOS/TTL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2BNSM3-100.0M,10/50/-/I |
HFXO2GESM3-100.0M,10/50/-/M | CMOS/TTL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2GESM3-100.0M,10/50/-/M |
HFXO2ATSM1-100.0M,30/50/-/C | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2ATSM1-100.0M,30/50/-/C |
HFXO2BESM3-100.0M,30/50/-/I | CMOS/TTL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2BESM3-100.0M,30/50/-/I |
HFXO2ATSM1-100.0M,10/50/-/M | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2ATSM1-100.0M,10/50/-/M |
HFXO2GESM1-100.0M,10/50/-/I | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2GESM1-100.0M,10/50/-/I |
HFXO2BNSM5-100.0M,30/50/-/M | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2BNSM5-100.0M,30/50/-/M |
HFXO2FTSM3-100.0M,10/50/-/M | CMOS/TTL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2FTSM3-100.0M,10/50/-/M |
HFXO2AESM1-100.0M,30/50/-/C | CMOS/TTL Output Clock Oscillator, 100MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2AESM1-100.0M,30/50/-/C |
HFXO2CESM3-100.0M,30/50/-/M | CMOS/TTL Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HFXO2FESM3-100.0M,10/50/-/C vs HFXO2CESM3-100.0M,30/50/-/M |