Part Details for J2N2222AUB1 by STMicroelectronics
Overview of J2N2222AUB1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J2N2222AUB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J2N2222AUB1
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UB Waffle - Bulk (Alt: J2N2222AUB1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
J2N2222AUB1
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UB Waffle - Bulk (Alt: J2N2222AUB1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
J2N2222AUB1
|
Avnet Silica | Trans GP BJT NPN 50V 0.8A 4-Pin UB Waffle (Alt: J2N2222AUB1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for J2N2222AUB1
J2N2222AUB1 CAD Models
J2N2222AUB1 Part Data Attributes:
|
J2N2222AUB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
J2N2222AUB1
STMicroelectronics
Rad-Hard 50 V, 0.8 A NPN transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |