Part Details for J105 by Rochester Electronics LLC
Overview of J105 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J105
J105 CAD Models
J105 Part Data Attributes
|
J105
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
J105
Rochester Electronics LLC
N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for J105
This table gives cross-reference parts and alternative options found for J105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J106 | N-Channel Switch, 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE), 10000/BULK | Fairchild Semiconductor Corporation | J105 vs J106 |
J105 | N-Channel JFET Switch, 10000-BLKBG | onsemi | J105 vs J105 |
J106 | N-Channel Switch, 10000-BLKBG | onsemi | J105 vs J106 |
J106 | Transistor, | Vishay Siliconix | J105 vs J106 |
J106D26Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J106D26Z |
J105D75Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J105D75Z |
J106D27Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J106D27Z |