-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET Switch, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J105
onsemi
Buy Now
Datasheet
|
Compare Parts:
J105
onsemi
N-Channel JFET Switch, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for J105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J106 | N-Channel Switch, 10000-BLKBG | onsemi | J105 vs J106 |
J105D27Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J105D27Z |
J105D74Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J105D74Z |
J106D26Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J106D26Z |
J105 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J105 |
J106 | N-Channel Switch, 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE), 10000/BULK | Fairchild Semiconductor Corporation | J105 vs J106 |
J106D27Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J106D27Z |