Part Details for IZY2PD-64 by Mini-Circuits
Overview of IZY2PD-64 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IZY2PD-64
IZY2PD-64 CAD Models
IZY2PD-64 Part Data Attributes
|
IZY2PD-64
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
IZY2PD-64
Mini-Circuits
Combiner, 5800MHz Min, 6400MHz Max, 0.5dB Insertion Loss-Max, CASE JJJ245
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 24 dB | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6400 MHz | |
Operating Frequency-Min | 5800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.35 |
Alternate Parts for IZY2PD-64
This table gives cross-reference parts and alternative options found for IZY2PD-64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IZY2PD-64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IZY2PD-64+ | Combiner, 5800MHz Min, 6400MHz Max, 0.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE JJJ245 | Mini-Circuits | IZY2PD-64 vs IZY2PD-64+ |