IZY2PD-64
vs
IZY2PD-64+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
SMA
|
SMA
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
0.5 dB
|
0.5 dB
|
Isolation-Min |
24 dB
|
24 dB
|
JESD-609 Code |
e0
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency-Max |
6400 MHz
|
6400 MHz
|
Operating Frequency-Min |
5800 MHz
|
5800 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
SPLITTER AND COMBINER
|
SPLITTER AND COMBINER
|
Supply Current-Max |
1000 mA
|
1000 mA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.35
|
1.35
|
Base Number Matches |
4
|
4
|
|
|
|