Part Details for IXTA180N10T7 by IXYS Corporation
Overview of IXTA180N10T7 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA180N10T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA180N10T7
|
Mouser Electronics | MOSFET 180 Amps 100V 6.1 Rds | 0 |
|
$3.8300 | Order Now |
|
Future Electronics | Single N-Channel 100 V 6.4 mOhm 480 W Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.2300 / $3.5300 | Buy Now |
DISTI #
IXTA180N10T7
|
TTI | MOSFET 180 Amps 100V 6.1 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.2300 / $3.4300 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.180A 100V N-CH TO263-7 TRENCHMV SMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 46 |
|
$7.1200 | Buy Now |
Part Details for IXTA180N10T7
IXTA180N10T7 CAD Models
IXTA180N10T7 Part Data Attributes:
|
IXTA180N10T7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA180N10T7
IXYS Corporation
Power Field-Effect Transistor, 180A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 6 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSFM-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 450 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTA180N10T7
This table gives cross-reference parts and alternative options found for IXTA180N10T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA180N10T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTA180N10T7 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA180N10T7 vs IXTA180N10T7 |
IXTH180N10T | Power Field-Effect Transistor, 180A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXTA180N10T7 vs IXTH180N10T |
IXTQ180N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA180N10T7 vs IXTQ180N10T |
IXTA180N10T | Power Field-Effect Transistor, 180A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXTA180N10T7 vs IXTA180N10T |
IXTA180N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA180N10T7 vs IXTA180N10T |
IXTH180N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTA180N10T7 vs IXTH180N10T |