There are no models available for this part yet.
Overview of IXTH180N10T by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTH180N10T by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXTH180N10T
|
Mouser Electronics | MOSFETs 180 Amps 100V 6.1 Rds RoHS: Compliant | 630 |
|
$3.8000 / $7.1600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.3600 | Buy Now | ||
DISTI #
IXTH180N10T
|
TTI | MOSFETs 180 Amps 100V 6.1 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.7600 / $4.8400 | Buy Now | |
New Advantage Corporation | MOSFET DIS.180A 100V N-CH TO-247AD TRENCHMV RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 136 |
|
$9.1000 / $9.7500 | Buy Now |
CAD Models for IXTH180N10T by IXYS Corporation
Part Data Attributes for IXTH180N10T by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-247AD
|
Package Description
|
TO-247AD, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
750 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
180 A
|
Drain-source On Resistance-Max
|
0.0064 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247AD
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
450 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXTH180N10T
This table gives cross-reference parts and alternative options found for IXTH180N10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTH180N10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH180N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTH180N10T vs IXTH180N10T |
IXTQ180N10T | Power Field-Effect Transistor, 180A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXTH180N10T vs IXTQ180N10T |
IXTA180N10T7 | Power Field-Effect Transistor, 180A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 6 PIN | IXYS Corporation | IXTH180N10T vs IXTA180N10T7 |
IXTP180N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTH180N10T vs IXTP180N10T |
IXTA180N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXTH180N10T vs IXTA180N10T |
IXTA180N10T7 | Power Field-Effect Transistor, | Littelfuse Inc | IXTH180N10T vs IXTA180N10T7 |
Related Parts for IXTH180N10T
-
FQA140N10Power Field-Effect Transistors
-
IX21844NPeripheral Drivers
-
UC1526AL883BSwitching Regulator or Controllers
-
JAN1N3893ARRectifier Diodes
-
CK06BX182KFixed Capacitors
-
KA2803BDTFPower Management Circuits
-
ADM1181AARWZLine Driver or Receivers
-
CRCW12062R40FKEAHPFixed Resistors
-
IXSK30N60BD1IGBTs