Part Details for IXDN614PI by IXYS Corporation
Results Overview of IXDN614PI by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXDN614PI Information
IXDN614PI by IXYS Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IXDN614PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IXDN614PI
|
Mouser Electronics | Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET RoHS: Compliant | 1383 |
|
$1.2800 / $3.9500 | Buy Now |
|
Onlinecomponents.com | IXDN614 Series 35 V 14 A Through Hole Low-Side Ultrafast MOSFET Driver - DIP-8 RoHS: Compliant |
150 In Stock |
|
$1.1300 | Buy Now |
DISTI #
IXDN614PI
|
TTI | Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$1.3100 | Buy Now |
DISTI #
IXDN614PI
|
TME | IC: driver, low-side,gate driver, DIP8, -14÷14A, Ch: 1, 4.5÷35V Min Qty: 1 | 190 |
|
$1.4700 / $2.3800 | Buy Now |
|
New Advantage Corporation | IC-614 MOSFET DRIVER 14A LOW-SIDE DIP8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 763 |
|
$2.9500 / $3.1700 | Buy Now |
|
Vyrian | Interface ICs | 484 |
|
RFQ |
Part Details for IXDN614PI
IXDN614PI CAD Models
IXDN614PI Part Data Attributes
|
IXDN614PI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDN614PI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 7.62 mm |
Alternate Parts for IXDN614PI
This table gives cross-reference parts and alternative options found for IXDN614PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN614PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXDI614PI | IXYS Integrated Circuits Division | Check for Price | IC BUF OR INV BASED MOSFET DRIVER, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8, MOSFET Driver | IXDN614PI vs IXDI614PI |
IXDN614PI | IXYS Integrated Circuits Division | Check for Price | IC BUF OR INV BASED MOSFET DRIVER, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8, MOSFET Driver | IXDN614PI vs IXDN614PI |
IXDI614PI | IXYS Corporation | $1.5983 | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDN614PI vs IXDI614PI |
IXDD614PI | Littelfuse Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDN614PI vs IXDD614PI |