Part Details for IXDN609SITR by IXYS Integrated Circuits Division
Results Overview of IXDN609SITR by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXDN609SITR Information
IXDN609SITR by IXYS Integrated Circuits Division is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IXDN609SITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP | 8641 |
|
$1.4853 / $2.2279 | Buy Now |
Part Details for IXDN609SITR
IXDN609SITR CAD Models
IXDN609SITR Part Data Attributes
|
IXDN609SITR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IXDN609SITR
IXYS Integrated Circuits Division
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CLARE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |
Alternate Parts for IXDN609SITR
This table gives cross-reference parts and alternative options found for IXDN609SITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN609SITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXDN609SITR | IXYS Corporation | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | IXDN609SITR vs IXDN609SITR |
IXDN609SI | IXYS Integrated Circuits Division | $1.2892 | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | IXDN609SITR vs IXDN609SI |