Part Details for IXDN604SIATR by IXYS Corporation
Results Overview of IXDN604SIATR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXDN604SIATR Information
IXDN604SIATR by IXYS Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IXDN604SIATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IXDN604SIATR
|
Mouser Electronics | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV RoHS: Compliant | 56484 |
|
$0.8830 / $2.1100 | Buy Now |
DISTI #
IXDN604SIATR
|
TTI | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.8800 | Buy Now |
|
LCSC | Low Edge 2 4A 9ns 8ns 4.5V35V 4A SOIC-8 Gate Drivers ROHS | 979 |
|
$0.6824 / $1.3266 | Buy Now |
Part Details for IXDN604SIATR
IXDN604SIATR CAD Models
IXDN604SIATR Part Data Attributes
|
IXDN604SIATR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDN604SIATR
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.9 mm |
Alternate Parts for IXDN604SIATR
This table gives cross-reference parts and alternative options found for IXDN604SIATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN604SIATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXDN604SIATR | Littelfuse Inc | $0.8857 | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | IXDN604SIATR vs IXDN604SIATR |