Part Details for IXDN604PI by IXYS Corporation
Results Overview of IXDN604PI by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXDN604PI Information
IXDN604PI by IXYS Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IXDN604PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7721
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Ixys Semiconductor IXDN604PI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4197 |
|
$0.9470 / $2.1600 | Buy Now |
DISTI #
849-IXDN604PI
|
Mouser Electronics | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV RoHS: Compliant | 5588 |
|
$0.8830 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant |
1550 In Stock |
|
$1.0900 / $1.8200 | Buy Now |
DISTI #
IXDN604PI
|
TTI | Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$0.9200 / $1.1500 | Buy Now |
DISTI #
IXDN604PI
|
TME | IC: driver, low-side,gate driver, DIP8, -4÷4A, Ch: 2, 4.5÷35V Min Qty: 1 | 757 |
|
$1.0500 / $1.5700 | Buy Now |
|
LCSC | Low Edge 2 4A 9ns 8ns 4.5V35V 4A DIP-8 Gate Drivers ROHS | 201 |
|
$0.8492 / $1.5437 | Buy Now |
|
New Advantage Corporation | IC-604 MOSFER DRIVER 4A DUAL LOW-SIDE DIP8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 768 |
|
$1.9500 / $2.0900 | Buy Now |
Part Details for IXDN604PI
IXDN604PI CAD Models
IXDN604PI Part Data Attributes
|
IXDN604PI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDN604PI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 7.62 mm |
Alternate Parts for IXDN604PI
This table gives cross-reference parts and alternative options found for IXDN604PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN604PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXDI604PI | IXYS Integrated Circuits Division | Check for Price | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXDN604PI vs IXDI604PI |
IXDI604PI | Littelfuse Inc | $0.8857 | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDN604PI vs IXDI604PI |
IXDF604PI | IXYS Corporation | $1.2517 | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDN604PI vs IXDF604PI |
IXDF604PI | Littelfuse Inc | $1.2056 | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDN604PI vs IXDF604PI |
IXDD604PI | IXYS Integrated Circuits Division | Check for Price | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXDN604PI vs IXDD604PI |
IXDI604PI | IXYS Corporation | $0.9416 | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXDN604PI vs IXDI604PI |
IXDF604PI | IXYS Integrated Circuits Division | Check for Price | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXDN604PI vs IXDF604PI |