Part Details for IXDN602SIA by IXYS Corporation
Overview of IXDN602SIA by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDN602SIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IXDN602SIA
|
Mouser Electronics | Gate Drivers 2-A Dual Low-Side Ultrafast MOSFET RoHS: Compliant | 15781 |
|
$0.6210 / $1.6300 | Buy Now |
|
Quest Components | 40 |
|
$1.3300 / $2.1280 | Buy Now | |
DISTI #
IXDN602SIA
|
TTI | Gate Drivers 2-A Dual Low-Side Ultrafast MOSFET Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 1000 In Stock |
|
$0.6100 / $0.8300 | Buy Now |
DISTI #
IXDN602SIA
|
TME | IC: driver, low-side,gate driver, SO8, -2÷2A, Ch: 2, 4.5÷35V Min Qty: 1 | 800 |
|
$0.7300 / $1.5100 | Buy Now |
Part Details for IXDN602SIA
IXDN602SIA CAD Models
IXDN602SIA Part Data Attributes
|
IXDN602SIA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDN602SIA
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.038 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
Alternate Parts for IXDN602SIA
This table gives cross-reference parts and alternative options found for IXDN602SIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN602SIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN602SIATR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | Littelfuse Inc | IXDN602SIA vs IXDN602SIATR |
IXDN602SIA | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | Littelfuse Inc | IXDN602SIA vs IXDN602SIA |
IXDN602SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IXYS Integrated Circuits Division | IXDN602SIA vs IXDN602SIATR |