Part Details for IXDD609SI by IXYS Corporation
Overview of IXDD609SI by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDD609SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7714
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Ixys Semiconductor IXDD609SI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 404 |
|
$1.7400 / $3.0000 | Buy Now |
DISTI #
849-IXDD609SI
|
Mouser Electronics | Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET RoHS: Compliant | 4587 |
|
$1.4900 / $3.1100 | Buy Now |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC EP Tube RoHS: Compliant |
100 In Stock |
|
$1.4200 / $3.3000 | Buy Now |
DISTI #
IXDD609SI
|
TTI | Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 700 In Stock |
|
$1.4300 / $1.6900 | Buy Now |
DISTI #
IXDD609SI
|
TME | IC: driver, low-side,gate driver, SO8-EP, -9÷9A, Ch: 1, 4.5÷35V Min Qty: 1 | 846 |
|
$1.6900 / $2.8800 | Buy Now |
|
New Advantage Corporation | IC-609 MOSFET DRIVER 9A AUTOMATIVE GRADE SOIC8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6376 |
|
$3.9400 / $4.2200 | Buy Now |
Part Details for IXDD609SI
IXDD609SI CAD Models
IXDD609SI Part Data Attributes
|
IXDD609SI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD609SI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.055 µs | |
Width | 3.9 mm |
Alternate Parts for IXDD609SI
This table gives cross-reference parts and alternative options found for IXDD609SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD609SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDD609SITR | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | Littelfuse Inc | IXDD609SI vs IXDD609SITR |
IXDD609SI | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | IXYS Integrated Circuits Division | IXDD609SI vs IXDD609SI |
IXDD609SI | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | Littelfuse Inc | IXDD609SI vs IXDD609SI |