Part Details for IXDD509SIAT/R by IXYS Corporation
Overview of IXDD509SIAT/R by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDD509SIAT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-IXDD509SIAT/R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1053 |
|
RFQ |
Part Details for IXDD509SIAT/R
IXDD509SIAT/R CAD Models
IXDD509SIAT/R Part Data Attributes
|
IXDD509SIAT/R
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD509SIAT/R
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
Alternate Parts for IXDD509SIAT/R
This table gives cross-reference parts and alternative options found for IXDD509SIAT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD509SIAT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDD609SIATR | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IXYS Integrated Circuits Division | IXDD509SIAT/R vs IXDD609SIATR |
IXDD509SIA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | IXYS Corporation | IXDD509SIAT/R vs IXDD509SIA |
IXDD609SIA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IXYS Corporation | IXDD509SIAT/R vs IXDD609SIA |
IXDD609SIA | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Littelfuse Inc | IXDD509SIAT/R vs IXDD609SIA |