Part Details for IXDD404SI by IXYS Corporation
Overview of IXDD404SI by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IXDD404SI
IXDD404SI CAD Models
IXDD404SI Part Data Attributes
|
IXDD404SI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD404SI
IXYS Corporation
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.059 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.9 mm |
Alternate Parts for IXDD404SI
This table gives cross-reference parts and alternative options found for IXDD404SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD404SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN404PI | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDIP8, MS-001BA, PLASTIC, DIP-8 | IXYS Corporation | IXDD404SI vs IXDN404PI |
IXDI402SI | Buffer/Inverter Based Peripheral Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | IXYS Corporation | IXDD404SI vs IXDI402SI |
IXDN402PI | Buffer/Inverter Based Peripheral Driver, 2A, CMOS, PDIP8, 0.300 INCH, MS-001BA, PLASTIC, DIP-8 | IXYS Corporation | IXDD404SI vs IXDN402PI |
IXDD404SIA | Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO8, MS-012AA, SOIC-8 | IXYS Corporation | IXDD404SI vs IXDD404SIA |