Part Details for IXBT16N170A by IXYS Corporation
Overview of IXBT16N170A by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXBT16N170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBT16N170A-ND
|
DigiKey | IGBT 1700V 16A TO268AA Min Qty: 1 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4100 / $17.9700 | Buy Now |
DISTI #
747-IXBT16N170A
|
Mouser Electronics | IGBT Transistors 1700V 16A RoHS: Compliant | 300 |
|
$12.4000 / $17.9700 | Buy Now |
|
Future Electronics | IXBT Series 1700 Vce 16 A 15 ns t(on) Bipolar MOS Transistor - TO-268 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$11.6100 / $11.8800 | Buy Now |
DISTI #
IXBT16N170A
|
TTI | IGBT Transistors 1700V 16A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$11.3200 / $11.5500 | Buy Now |
DISTI #
IXBT16N170A
|
TME | Transistor: IGBT, BiMOSFET™, 1.7kV, 10A, 150W, TO268 Min Qty: 1 | 9 |
|
$12.3800 / $16.8000 | Buy Now |
|
Chip1Cloud | IGBT 1700V 16A 150W TO268 / Trans IGBT Chip N-CH 1700V 16A 190000mW 3-Pin(2+Tab) TO-268 | 2600 |
|
RFQ | |
|
New Advantage Corporation | IGBT DIS.DIODE SINGLE 10A 1700V TO-268 BIMOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$22.8000 / $24.4300 | Buy Now |
Part Details for IXBT16N170A
IXBT16N170A CAD Models
IXBT16N170A Part Data Attributes:
|
IXBT16N170A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBT16N170A
IXYS Corporation
Insulated Gate Bipolar Transistor, 16A I(C), 1700V V(BR)CES, N-Channel, TO-268AA, TO-268, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW SWITCHING LOSSES | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 100 ns | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 43 ns |