Part Details for IX2204NETR by IXYS Integrated Circuits Division
Overview of IX2204NETR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for IX2204NETR
IX2204NETR CAD Models
IX2204NETR Part Data Attributes
|
IX2204NETR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IX2204NETR
IXYS Integrated Circuits Division
Buffer/Inverter Based Peripheral Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |