Part Details for IX21844G by IXYS Integrated Circuits Division
Overview of IX21844G by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for IX21844G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC GATE DVR HALF 600V 14DIP | 0 |
|
$1.7691 / $1.9460 | RFQ |
Part Details for IX21844G
IX21844G CAD Models
IX21844G Part Data Attributes:
|
IX21844G
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IX21844G
IXYS Integrated Circuits Division
Half Bridge Based Peripheral Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |